HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 14310817106000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

SGD8.81

(exc. GST)

SGD9.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD8.81-
10 +SGD7.999%

*price indicative

RS Stock No.:
737-309
Mfr. Part No.:
14310817106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

250V

Width

14.9mm

Standards/Approvals

UL 94 V-0

Depth

25.05mm

Length

50.8mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5,08 FPH-8 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Rated current of 12 A supports robust power delivery

Eight contacts enable multiple connections in a Compact design

Push-in spring cage termination allows for quick and tool-free wire insertion

Housing MADE from polyamide and polyphthalamide ensures durability and resistance to harsh conditions

PCB fixing with screw flange enhances stability during operation

Maximum wire size of 2.5 mm² accommodates a range of wire gauges

Complies with CE, RoHS, and UL standards for safety and reliability

Green colour coding aids in easy identification in complex assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector requires PCB mounting with a screw flange for secure installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy