Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-PLUG-DC
- RS Stock No.:
- 818-822
- Mfr. Part No.:
- IXGWP-PLUG-DC
- Manufacturer:
- Hirose
Subtotal (1 bag of 10 units)*
SGD157.14
(exc. GST)
SGD171.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD157.14 | SGD15.714 |
*price indicative
- RS Stock No.:
- 818-822
- Mfr. Part No.:
- IXGWP-PLUG-DC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Termination Type | Plug-In | |
| Form Factor | Portable | |
| Sub Type | Connector | |
| Number of Ports | 1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Polyamide | |
| Series | IXGWP | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Termination Type Plug-In | ||
Form Factor Portable | ||
Sub Type Connector | ||
Number of Ports 1 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Polyamide | ||
Series IXGWP | ||
Contact Gender Female | ||
- COO (Country of Origin):
- RO
The Hirose Electric connector offers a compact, multi-purpose solution for industrial machinery, ensuring robust and high-speed data transmission while conforming to IEC standards.
75% smaller than traditional RJ45 connectors for improved design flexibility
Supports data rates of up to 10Gbps for high-performance applications
Durable construction designed to withstand vibrations and impacts
Easy-to-use locking mechanism ensures secure connections
Related links
- Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-FL
- Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-FL-DC
- Hirose 10 Way, Shielded
- Hirose 10 Way, Shielded
- Molex Connector SFP+ I/O Connector Male Plug-In 4 Port, 74764-1251
- TE Connectivity Plug Miniature Connector Male Wire & Cable 1 Port 36-Position, 552470-1
- Hirose Crimp Contact, RP34 for use with Small I/O Connectors
- Molex Plug Right-Angle Plug Surface Mount 1 Port 7-Position, 470804002
