Molex Cage SFP Cage Assembly Through Hole 1 Port, 74737-0004
- RS Stock No.:
- 795-625
- Mfr. Part No.:
- 74737-0004
- Manufacturer:
- Molex
N
Subtotal (1 tray of 50 units)*
SGD302.62
(exc. GST)
SGD329.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD302.62 | SGD6.052 |
*price indicative
- RS Stock No.:
- 795-625
- Mfr. Part No.:
- 74737-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP | |
| Product Type | Cage | |
| Sub Type | Cage Assembly | |
| Termination Type | Through Hole | |
| Number of Ports | 1 | |
| Orientation | Horizontal | |
| Contact Material | Copper Alloy | |
| Housing Material | Copper Alloy | |
| Series | 74737 | |
| Standards/Approvals | China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP | ||
Product Type Cage | ||
Sub Type Cage Assembly | ||
Termination Type Through Hole | ||
Number of Ports 1 | ||
Orientation Horizontal | ||
Contact Material Copper Alloy | ||
Housing Material Copper Alloy | ||
Series 74737 | ||
Standards/Approvals China RoHS | ||
- COO (Country of Origin):
- CN
The Molex High-Speed EMI Cage is designed to provide effective EMI shielding and robust physical support for Connectors in demanding applications, ensuring reliable connectivity and enhanced performance within modules.
Active proprietary design ensures up-to-date performance specifications
Constructed from Durable copper alloy for optimal signal integrity
Supports data rates of up to 10.0 Gbps for high-speed applications
Horizontal orientation and through-hole termination style offer easy integration
Related links
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007263-1
- Molex Cage Assembly ZSFP+ Assembly Through Hole 2 Port, 100113-0220
- TE Connectivity SFP+ Cage Assembly
- TE Connectivity SFP+ Cage Assembly, 2007637-5
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity Cage SFP Cage Through Hole 1 Port, 6367035-1
