Molex Connector SFP Connector Male Through Hole 4 Port, 75451-0001
- RS Stock No.:
- 694-238
- Mfr. Part No.:
- 75451-0001
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
SGD439.09
(exc. GST)
SGD478.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD439.09 | SGD219.545 |
*price indicative
- RS Stock No.:
- 694-238
- Mfr. Part No.:
- 75451-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Connector | |
| Form Factor | SFP | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Number of Ports | 4 | |
| Current | 500mA | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | Polycarbonate | |
| Series | 75451 | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Connector | ||
Form Factor SFP | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Number of Ports 4 | ||
Current 500mA | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material Polycarbonate | ||
Series 75451 | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Small Form Factor Pluggable stacked connector features a 2 by 6 multi port configuration with 4 integrated light pipes press fit PC tails supports 240 circuits and is lead free making it suitable for high density networking applications requiring optical signalling and environmental compliance.
Metal material used is high performance alloy HPA
Mating surface is plated with gold
Termination surface is plated with tin
Resin materials used are high temperature thermoplastic and polycarbonate
Related links
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP Connector Male/Female 1 Port, 74720-0510
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
- Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
