TE Connectivity Connector XFP Connector Surface Mount 1 Port 30-Position, 788862-2
- RS Stock No.:
- 680-484
- Mfr. Part No.:
- 788862-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 480 units)*
SGD7,905.05
(exc. GST)
SGD8,616.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD7,905.05 | SGD16.469 |
*price indicative
- RS Stock No.:
- 680-484
- Mfr. Part No.:
- 788862-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Form Factor | XFP | |
| Termination Type | Surface Mount | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Number of Contacts | 30 | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Series | XFP | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector | ||
Product Type Connector | ||
Form Factor XFP | ||
Termination Type Surface Mount | ||
Number of Ports 1 | ||
Current 500mA | ||
Number of Contacts 30 | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material LCP | ||
Series XFP | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity XFP connector features a Compact 0.8 mm centreline pitch and supports high-speed signal transmission up to 10 Gb/s. It offers a 30-position configuration Ideal for pluggable I/O applications. Its robust construction includes gold-plated phosphor bronze contacts, ensuring reliable performance across a wide operating temperature range of -55 to 85 °C. The double-sided PCB mounting style enhances mechanical stability for demanding electronic environments.
UL 94V 0 flammability rating
Surface mount termination
Liquid crystal polymer housing
Related links
- Molex Pluggable I/O Connector XFP Connector Female Surface Mount 1 Port 30-Position, 74441-0017
- TE Connectivity XFP Connector Male 30-Position, 788862-1
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2
- TE Connectivity Connector SATA Connector Female Surface Mount 1 Port 13-Position, 1735539-3
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
- Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660
- TE Connectivity Pluggable I/O Connector OSFP I/O Connector Female Surface Mount 1 Port 60-Position, 2324869-1
