HARTING Cage Assembly for Industrial Connector, 33110000180000
- RS Stock No.:
- 739-367
- Mfr. Part No.:
- 33110000180000
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 420 units)*
SGD1,499.96
(exc. GST)
SGD1,634.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,499.96 | SGD3.571 |
*price indicative
- RS Stock No.:
- 739-367
- Mfr. Part No.:
- 33110000180000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Cage Assembly | |
| Product Type | SFP Cage Assembly | |
| For Use With | Industrial Connector | |
| Series | Push Pull XS SFP | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Cage Assembly | ||
Product Type SFP Cage Assembly | ||
For Use With Industrial Connector | ||
Series Push Pull XS SFP | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING SFP Cage Assembly is designed for use with SFP ports, providing a reliable connection for high-speed data communication. Its solder termination ensures a secure and stable interface, making it Ideal for various industrial applications.
Features & Benefits
Connectors ensure reliable data transmission in high-speed applications
Inserts provide compatibility with standard SFP modules for easy integration
Solder termination offers a secure and stable connection
Form factor designed specifically for SFP ports enhances usability
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in high-speed data communication systems
Suitable for telecommunications and signal transmission
Employed in industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING 1 x 1 Cage Assembly for Industrial Connector, 33110000179000
- TE Connectivity SFP+ Cage Assembly
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly, 2007637-5
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
