- RS Stock No.:
- 908-8804
- Mfr. Part No.:
- GGBL3010S
- Manufacturer:
- Schneider Electric
20 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD3.027
(exc. GST)
SGD3.299
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD3.027 | SGD30.27 |
*price indicative |
- RS Stock No.:
- 908-8804
- Mfr. Part No.:
- GGBL3010S
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switched 13A Sockets
This switched 1 gang socket is part of the Schneider Electric Lisse range of plastic moulded units. It is finished in matt white for a sleek modern looking style. Rated 13A and made of a durable high-quality Urea with antimicrobial properties. The plug and play optional LED status indicator can be installed (See 908-8945). The soft rounded edges are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects
Durable high-quality Urea
Antimicrobial properties
Optional LED status indicator (See 908-8945)
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS1363-2
BS1363-2
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Wall Mount |
Current Rating | 13A |
Overall Height | 87mm |
Overall Width | 87mm |
Better World Verification | Green Premium |
Series | Lisse |
Better World Product | Yes |
Switch Style | In Board Rocker |
Fixing Standard | BS |
Grade | Commercial, Residential |
Colour Family | White |
Faceplate Mounting Type | Screwed |
Faceplate Depth | 7mm |
Terminal Type | Screw Terminal |