MK Electric, 5A 1 Gang Electrical Socket Metalclad Plus, Double Socket, Single Socket
- RS Stock No.:
- 188-4372
- Mfr. Part No.:
- K842ALM
- Manufacturer:
- MK Electric
Subtotal (1 unit)*
SGD46.61
(exc. GST)
SGD50.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.61 |
*price indicative
- RS Stock No.:
- 188-4372
- Mfr. Part No.:
- K842ALM
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Switched | Yes | |
| Socket Type | Double Socket, Single Socket | |
| Mount Type | Wall | |
| Current Rating | 5A | |
| Voltage | 24V | |
| Material | Aluminium | |
| IP Rating | IP66, IP2XD | |
| Range | MK circuit protection devices | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Overall Depth | 47mm | |
| Series | Metalclad Plus | |
| Standards/Approvals | BS EN 50082-1:1998, BS 7288:1990, BS EN 61543:1996 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Switched Yes | ||
Socket Type Double Socket, Single Socket | ||
Mount Type Wall | ||
Current Rating 5A | ||
Voltage 24V | ||
Material Aluminium | ||
IP Rating IP66, IP2XD | ||
Range MK circuit protection devices | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Overall Depth 47mm | ||
Series Metalclad Plus | ||
Standards/Approvals BS EN 50082-1:1998, BS 7288:1990, BS EN 61543:1996 | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Suitable for most residential, commercial and light industrial applications
Active and passive control circuit applications
Flexible and versatile in use
Single Sockets have double pole switching, double sockets are single pole switching
Masterseal Plus products are ideal for use with equipment subject to wet weather or high humidity
Part of a complete range of MK circuit protection devices
They are a.c. and pulsating d.c. sensitive for residual current
Double Socket products have an enhanced RF Immunity performance
