Contactum Silver 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 175-2833
- Mfr. Part No.:
- 3344BSW
- Manufacturer:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2833
- Mfr. Part No.:
- 3344BSW
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Floor mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| Material | Steel | |
| Minimum Box Depth | 35mm | |
| International Protection Rating | IP2X | |
| Earth Terminal | Yes | |
| Number of Poles | 2 | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 1.5mm | |
| Number of Modules | 1 | |
| Colour Family | White | |
| Switch Style | Rocker | |
| Fixing Standard | BS 1363-2 | |
| Faceplate Mounting Type | Screwed | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Colour Silver | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Floor mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
Material Steel | ||
Minimum Box Depth 35mm | ||
International Protection Rating IP2X | ||
Earth Terminal Yes | ||
Number of Poles 2 | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 1.5mm | ||
Number of Modules 1 | ||
Colour Family White | ||
Switch Style Rocker | ||
Fixing Standard BS 1363-2 | ||
Faceplate Mounting Type Screwed | ||
1 Gang 13A Floor Socket - Flatplate, Brushed Steel, White Insert
