Ansmann 1001 White 1 Gang Plug Socket, 16A Indoor, USB
- RS Stock No.:
- 859-233
- Mfr. Part No.:
- 1001-0185-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
SGD31.35
(exc. GST)
SGD34.17
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31.35 |
*price indicative
- RS Stock No.:
- 859-233
- Mfr. Part No.:
- 1001-0185-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB | |
| Neon Indicator | No | |
| Mount Type | Plug-in | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Series | 1001 | |
| Standards/Approvals | No | |
| Terminal Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type USB | ||
Neon Indicator No | ||
Mount Type Plug-in | ||
Current Rating 16A | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Series 1001 | ||
Standards/Approvals No | ||
Terminal Type Plug-In | ||
- COO (Country of Origin):
- CN
The Ansmann Compact power socket adapter offers versatile connectivity with additional USB-A and two USB-C sockets, making it Ideal for home, office, and travel use.
Space-saving design for easy portability
Integrated USB ports deliver up to 30 W of power
Robust construction ensures durability and longevity
Compatible with various charging protocols for versatile use
