Ansmann, 16A White 1 Gang Plug Socket 1001 Indoor, USB
- RS Stock No.:
- 859-232
- Mfr. Part No.:
- 1001-0184-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
SGD23.17
(exc. GST)
SGD25.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.17 |
*price indicative
- RS Stock No.:
- 859-232
- Mfr. Part No.:
- 1001-0184-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB | |
| Neon Indicator | No | |
| Mount Type | Plug-in | |
| Current Rating | 16A | |
| Voltage | 230V ac | |
| Screwed/Screwless | Screwless | |
| Series | 1001 | |
| Standards/Approvals | No | |
| Terminal Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type USB | ||
Neon Indicator No | ||
Mount Type Plug-in | ||
Current Rating 16A | ||
Voltage 230V ac | ||
Screwed/Screwless Screwless | ||
Series 1001 | ||
Standards/Approvals No | ||
Terminal Type Plug-In | ||
- COO (Country of Origin):
- CN
The Ansmann socket adapter is a Compact 20 W device designed to enhance connectivity with integrated USB ports for versatile use at home, in the office, or while travelling.
Versatile socket adapter for different environments
Integrated USB-A and USB-C ports with a combined output of 20 W
Robust construction ensures durability and longevity
Space-saving design fits easily into any setting
