HARTING, 10A Grey Socket Han Port
- RS Stock No.:
- 739-207
- Mfr. Part No.:
- 39500010454
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
SGD464.35
(exc. GST)
SGD506.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD464.35 |
*price indicative
- RS Stock No.:
- 739-207
- Mfr. Part No.:
- 39500010454
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Socket | |
| Colour | Grey | |
| Switched | No | |
| Mount Type | Socket | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | TPE | |
| Overall Height | 87.5mm | |
| Overall Width | 50.7mm | |
| Standards/Approvals | RoHS | |
| Series | Han Port | |
| Faceplate Depth | 30mm | |
| Terminal Type | Spring Clamp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Socket | ||
Colour Grey | ||
Switched No | ||
Mount Type Socket | ||
Current Rating 10A | ||
Voltage 250V | ||
Material TPE | ||
Overall Height 87.5mm | ||
Overall Width 50.7mm | ||
Standards/Approvals RoHS | ||
Series Han Port | ||
Faceplate Depth 30mm | ||
Terminal Type Spring Clamp | ||
- COO (Country of Origin):
- HU
The HARTING Han-Port Combi insert CH/HIFF breakout is a socket designed for efficient data transmission and power distribution. It features two cut-outs for HIFF data modules, making it suitable for various industrial applications while ensuring reliable connectivity.
Features & Benefits
10 A current rating supports a wide range of applications
250 V AC voltage rating ensures compatibility with standard electrical systems
Spring clamp termination allows for quick and secure connections
Thermoplastic material provides durability and resistance to environmental factors
Faceplate depth of 30 mm enables easy integration into control panels
Overall dimensions of 87.5 mm height and 50.7 mm width fit standard enclosures
Compliant with China RoHS and ELV standards for environmental safety
Two cut-outs for HIFF data modules enhance versatility in data applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum current this component can handle?
The maximum current rating is 10 A.
