Knipex 1-Piece Combination Plier, 180mm Overall

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD33.96

(exc. GST)

SGD37.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Units
Per unit
1 - 4SGD33.96
5 +SGD27.95

*price indicative

RS Stock No.:
705-5934
Mfr. Part No.:
03 01 180 RS
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

No

ESD Safe

No

Material

Special Quality Tool Steel

Finish

Polished

Jaw Shape

Straight

Standards/Approvals

DIN ISO 5746

Non-Sparking

No

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

Engineers Pliers


Gripping zones for flat and round material, suitable for versatile use

Cutting edges for soft and hard wire

Long cutting edges for thicker cables

Cutting edge hardness approx. ca. 60 HRC

Special tool steel, forged, oil-hardened

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

DIN5244, ISO5746

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy