Irwin Pliers, 125 mm Overall
- RS Stock No.:
- 123-0239
- Mfr. Part No.:
- T0902EL4
- Manufacturer:
- Irwin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD27.56
(exc. GST)
SGD30.04
(inc. GST)
- RS Stock No.:
- 123-0239
- Mfr. Part No.:
- T0902EL4
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Knipex Cobra® Hightech Water Pump Pliers 15.48mm Jaw
- Knipex 37 23 125 1-Piece Flat Nose Plier Concave 27mm Jaw
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125 mm Overall ESD Safe
- Facom 420.MT Flat Nose Plier 21mm Jaw ESD Safe
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
- Wiha 43240 1-Piece Side cutter, 125 mm Overall
- Facom 423.MT Flat Nose Plier, 125 mm Overall ESD Safe
- RS PRO 1-Piece Nose Plier Round, 125 mm Overall

