ABB AC 500 Series PLC CPU for Use with PLC AC500 eCo, Analogue, Digital, Transistor Output, 8 (Up to 8 Digital, Up to 2
- RS Stock No.:
- 703-9991
- Mfr. Part No.:
- 1TNE968900R1100
- Manufacturer:
- ABB
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD1,470.85
(exc. GST)
SGD1,603.23
(inc. GST)
- RS Stock No.:
- 703-9991
- Mfr. Part No.:
- 1TNE968900R1100
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Manufacturer Series | AC 500 | |
| Number of Inputs | 8 (Up to 8 Digital, Up to 2 Analogue) | |
| Output Type | Analogue, Digital, Transistor | |
| For Use With | PLC AC500 eCo | |
| Input Type | Analogue, Digital | |
| Voltage Category | 24 V dc | |
| Number of Outputs | 6 (Up to 6 Digital, Up to 1 Analogue) | |
| Memory | 128 (Program Memory) MB, 14 (Data Memory) MB | |
| Programming Interface | Computer, HMI | |
| Minimum Operating Temperature | 0°C | |
| Battery Backup | Yes | |
| Program Capacity | 128 kB | |
| Dimensions | 135 x 82 x 74 mm | |
| Length | 135mm | |
| Width | 82mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | FBD, Instruction List, Ladder Logic, SFC, ST | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Communication Port Type | RS485 | |
| Depth | 74mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Manufacturer Series AC 500 | ||
Number of Inputs 8 (Up to 8 Digital, Up to 2 Analogue) | ||
Output Type Analogue, Digital, Transistor | ||
For Use With PLC AC500 eCo | ||
Input Type Analogue, Digital | ||
Voltage Category 24 V dc | ||
Number of Outputs 6 (Up to 6 Digital, Up to 1 Analogue) | ||
Memory 128 (Program Memory) MB, 14 (Data Memory) MB | ||
Programming Interface Computer, HMI | ||
Minimum Operating Temperature 0°C | ||
Battery Backup Yes | ||
Program Capacity 128 kB | ||
Dimensions 135 x 82 x 74 mm | ||
Length 135mm | ||
Width 82mm | ||
Mounting Type DIN Rail | ||
Programming Language Used FBD, Instruction List, Ladder Logic, SFC, ST | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
Communication Port Type RS485 | ||
Depth 74mm | ||
Maximum Operating Temperature +60°C | ||
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software

