ABB AC 500 Series PLC CPU for Use with AC500 Series, Analogue, Digital Output, Analogue, Digital Input

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
610-3559
Mfr. Part No.:
1SAP130100R0100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Manufacturer Series

AC 500

Output Type

Analogue, Digital

For Use With

AC500 Series

Input Type

Analogue, Digital

Voltage Category

24 V dc

Programming Interface

Computer

Memory

28 (Data Memory) kB, 64 (Program Memory) kB

Communication Port Type

RS232

Battery Backup

Yes

Minimum Operating Temperature

0°C

Width

68mm

Length

63mm

Depth

63mm

Program Capacity

64 kB

Display Included

Yes

Dimensions

63 x 68 x 63 mm

Maximum Operating Temperature

+60°C

Mounting Type

DIN Rail

Number of Communication Ports

2

Programming Language Used

CFC, FBD, Instruction List, Ladder Logic, Process Language, Statement List

Output Current

200 mA

Recently viewed