Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 8 (Digital)-Input, Digital Input

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
536-8979
Mfr. Part No.:
88 970 071
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Programming Interface

Computer

Programming Language Used

Function Block, Ladder Logic, SFC

Mounting Type

DIN Rail

Display Included

Yes


Crouzet Millenium 3


The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:


The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming