- RS Stock No.:
- 365-1178
- Mfr. Part No.:
- CPM2A40CDRD
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 365-1178
- Mfr. Part No.:
- CPM2A40CDRD
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CPM2A CPUs
The CPM2A complements the CPM1A with additional sophisticated functions. Multiple high speed counters for high speed packaging applications. And analogue for many variable speed applications
Available in 20, 30, 40 & 60 I/O main units
120 I/O points max
Double the memory of the CPM1A
Real time clock/calendar and battery backed RAM
Programming and RS232C ports
Removable terminal strips
4k word capacity
2k word data memory
20kHz high speed counter
2 x 10kHz Pulsed outputs
Synchronized pulse input/output function
High speed interrupts
Replaces the discontinued CH PLC range
Advanced programming instruction PID/PWM/ACCEL/DECEL
Simultaneous connection of an Omron HMI and programming tool can be achieved using the additional RS232 port
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-1156, 365-1184 and 365-1213 which are 0.3A @ 4.5 to 30Vdc)
Available in 20, 30, 40 & 60 I/O main units
120 I/O points max
Double the memory of the CPM1A
Real time clock/calendar and battery backed RAM
Programming and RS232C ports
Removable terminal strips
4k word capacity
2k word data memory
20kHz high speed counter
2 x 10kHz Pulsed outputs
Synchronized pulse input/output function
High speed interrupts
Replaces the discontinued CH PLC range
Advanced programming instruction PID/PWM/ACCEL/DECEL
Simultaneous connection of an Omron HMI and programming tool can be achieved using the additional RS232 port
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-1156, 365-1184 and 365-1213 which are 0.3A @ 4.5 to 30Vdc)
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
Programming port and optoisolated inputs
Interrupt processing, encoder connection and high speed counters
Interrupt processing, encoder connection and high speed counters
Pulse I/O, digital and analogue expansion
Password protection
Password protection
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CPM2A |
Number of Inputs | 24 (DC) |
Output Type | Relay |
For Use With | SYSMAC CPM2A Series |
Input Type | DC |
Voltage Category | 20.4 → 26.4 V dc |
Number of Outputs | 16 (Relay) |
Network Type | CompoBus/S |
Length | 130mm |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Number of Communication Ports | 2 |
Output Current | 2 A |
Depth | 55mm |
Program Capacity | 4096 Words |
Communication Port Type | Peripheral, RS232C |
Dimensions | 130 x 90 x 55 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Memory | 2048 (Data Memory) Words, 4096 (Program Memory) Words |
Programming Interface | Computer |