Omron CPM2A Series PLC CPU for Use with SYSMAC CPM2A Series, Transistor Output, 18 (DC)-Input, DC Input
- RS Stock No.:
- 365-1156
- Mfr. Part No.:
- CPM2A30CDT1D
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
SGD878.60
(exc. GST)
SGD957.67
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | SGD878.60 |
*price indicative
- RS Stock No.:
- 365-1156
- Mfr. Part No.:
- CPM2A30CDT1D
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CPM2A | |
| Number of Inputs | 18 (DC) | |
| Output Type | Transistor | |
| For Use With | SYSMAC CPM2A Series | |
| Input Type | DC | |
| Voltage Category | 20.4 → 26.4 V dc | |
| Number of Outputs | 12 (Transistor) | |
| Network Type | CompoBus/S | |
| Depth | 55mm | |
| Memory | 2048 (Data Memory) Words, 4096 (Program Memory) Words | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 130 x 90 x 55 mm | |
| Communication Port Type | Peripheral, RS232C | |
| Program Capacity | 4096 Words | |
| Programming Interface | Computer | |
| Number of Communication Ports | 2 | |
| Width | 90mm | |
| Maximum Operating Temperature | +55°C | |
| Programming Language Used | Ladder Logic | |
| Length | 130mm | |
| Output Current | 2.4 (Per Unit) A, 800 (Per Common) mA | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CPM2A | ||
Number of Inputs 18 (DC) | ||
Output Type Transistor | ||
For Use With SYSMAC CPM2A Series | ||
Input Type DC | ||
Voltage Category 20.4 → 26.4 V dc | ||
Number of Outputs 12 (Transistor) | ||
Network Type CompoBus/S | ||
Depth 55mm | ||
Memory 2048 (Data Memory) Words, 4096 (Program Memory) Words | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Dimensions 130 x 90 x 55 mm | ||
Communication Port Type Peripheral, RS232C | ||
Program Capacity 4096 Words | ||
Programming Interface Computer | ||
Number of Communication Ports 2 | ||
Width 90mm | ||
Maximum Operating Temperature +55°C | ||
Programming Language Used Ladder Logic | ||
Length 130mm | ||
Output Current 2.4 (Per Unit) A, 800 (Per Common) mA | ||
Mounting Type DIN Rail | ||
RoHS Status: Not Applicable

