Idec FT1A SmartAxis Series PLC I/O Module, 8-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 898-290
- Mfr. Part No.:
- FT1A-H12RC
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD345.84
(exc. GST)
SGD376.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD345.84 |
*price indicative
- RS Stock No.:
- 898-290
- Mfr. Part No.:
- FT1A-H12RC
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | FT1A SmartAxis | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 78mm | |
| Standards/Approvals | UL | |
| Width | 76mm | |
| Length | 110.3mm | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 10A | |
| Display Included | Yes | |
| Program Capacity | 12kB | |
| Communication Port Type | USB Typ Mini-B | |
| Supply Voltage | 24V ac | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Programming, Script | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series FT1A SmartAxis | ||
Product Type PLC I/O Module | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 78mm | ||
Standards/Approvals UL | ||
Width 76mm | ||
Length 110.3mm | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 10A | ||
Display Included Yes | ||
Program Capacity 12kB | ||
Communication Port Type USB Typ Mini-B | ||
Supply Voltage 24V ac | ||
Programming Language Used Function Block Diagram (FBD), Ladder Programming, Script | ||
- COO (Country of Origin):
- JP
The Idec programmable logic controller designed for Advanced automation. This micro PLC delivers exceptional processing power and flexible control in a Compact frame.
Built-in Modbus TCP and RTU capabilities enhance communication with various devices
Incorporates a web server function for remote access and monitoring
Utilises data logging functionalities to improve operational efficiency
Operates effectively in temperatures ranging from -25 to 65°C
Related links
- Idec FT1A SmartAxis Series PLC I/O Module Analogue Input Relay Output
- Idec FT1A Series PLC CPU Sink Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue Input Relay Output
- Crouzet Millenium 3 Series Logic Module Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Relay Output
- Lovato Electric LRD Series PLC CPU Digital 4 Outputs, Relay Output
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Schneider Electric Zelio Logic 2 Series PLC CPU Digital 4 Outputs, Relay Output

