Phoenix Contact Controller for Use with PROFINET Networks
- RS Stock No.:
- 135-857
- Mfr. Part No.:
- 2700784
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-857
- Mfr. Part No.:
- 2700784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Controller | |
| For Use With | PROFINET Networks | |
| Standards/Approvals | IEC 61131, cUL Approval ID:FILE E 140324, cULu, EAC Approval ID:RU*DE*08.B.00529/19, UL Approval ID:FILE E 140324 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Controller | ||
For Use With PROFINET Networks | ||
Standards/Approvals IEC 61131, cUL Approval ID:FILE E 140324, cULu, EAC Approval ID:RU*DE*08.B.00529/19, UL Approval ID:FILE E 140324 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Remote Field Controller is designed for PROFINET networks, offering redundancy technology and network connection for distributed automation. With fibre optic based redundancy function, it ensures uninterrupted processes and minimizes system downtimes and potential hazards. The controller features fast startup, automatic configuration of redundancy functions, and high resolution display for status messages.
Optimum device integration with PROFINET standards
High resolution display for status and error messages which provides clear visibility of controller status
Redundancy capable OPC server ensures uninterrupted visualization of data
Cost optimized fiber optic connection with up to 80 km distance which offers flexible and efficient networking solutions
Compliance with various industry standards meets necessary approvals for safe and reliable operation
