Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7338
- Mfr. Part No.:
- 6AG12101PE312AL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD30,573.73
(exc. GST)
SGD33,325.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30,573.73 |
*price indicative
- RS Stock No.:
- 253-7338
- Mfr. Part No.:
- 6AG12101PE312AL0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 50°C | |
| Length | 708mm | |
| Width | 305mm | |
| Standards/Approvals | CE, EN | |
| Depth | 357mm | |
| Series | SIPLUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 50°C | ||
Length 708mm | ||
Width 305mm | ||
Standards/Approvals CE, EN | ||
Depth 357mm | ||
Series SIPLUS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20-FSF-A-400V 75 kW based on 6SL3210-1PE31-5AL0 with conformal coating. It comes with integrated class A filter and integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz. The degree of protection IP20 without CU and operating unit released as of CU FW version V4.7 HF8.
Degree of protection IP20
It comes with integrated class A
With integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz
Related links
- Siemens Power Distribution Module SIPLUS AC
- Siemens SIPLUS Series Power Distribution Module for Use with SIPLUS 489 V
- Schneider Electric Power Distribution Module Modicon M258
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- Schneider Electric Power Distribution Module TM5 Analogue
- ifm electronic Power Distribution Module AC2 31.6V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc

