ifm electronic Input Module AC2 Analogue 31.6V dc
- RS Stock No.:
- 723-392
- Mfr. Part No.:
- AC2916
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD1,100.63
(exc. GST)
SGD1,199.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,100.63 |
*price indicative
- RS Stock No.:
- 723-392
- Mfr. Part No.:
- AC2916
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 80mm | |
| Width | 137.3mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 80mm | ||
Width 137.3mm | ||
Series AC2 | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface ProcessLine Module serves as an Advanced solution for integrating sensors in hygienic and wet environments, particularly within the food industry. Designed with a robust IP69K rating, this Module is engineered to withstand extreme conditions while providing reliable performance. It features four analogue inputs suitable for connecting both two- and three-wire sensors. The device operates with a wide voltage range of 26.5 to 31.6 V DC and supports a maximum current consumption of 450 mA from AS-i. Its precision and efficiency make it an Ideal choice for diverse industrial applications, ensuring both safety and effectiveness in processing environments.
Operates efficiently within an ambient temperature range of -5 to 70 °C
Supports a maximum relative humidity of 90%, decreasing linearly to 50% at 40 °C
Offers reverse polarity protection to safeguard against incorrect wiring
Provides a resolution of 1 bit = 1 μA for precise analogue input measurements
Durable construction with materials including stainless steel and EPDM for longevity
Equipped with four analogue inputs capable of supporting current inputs of 4-20 mA and voltage inputs of 18-30 V
Related links
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc

