ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-369
- Mfr. Part No.:
- AC3220
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD349.79
(exc. GST)
SGD381.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD349.79 |
*price indicative
- RS Stock No.:
- 723-369
- Mfr. Part No.:
- AC3220
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL | |
| Length | 123.2mm | |
| Series | AC3 | |
| Depth | 108mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL | ||
Length 123.2mm | ||
Series AC3 | ||
Depth 108mm | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for efficient integration with AS-i masters using the M4 profile. This Module facilitates the management of four digital inputs and four relay outputs, ensuring precise control and monitoring in various industrial applications. With features aimed at transformer operation, it supports a robust operational voltage range and provides an effective solution for installation in control cabinets. Its Compact design and DIN rail mounting capability make it suitable for both new installations and retrofits, delivering versatility and reliability in demanding environments.
Incorporates four digital inputs with PNP sensor supply for seamless integration
Offers four relay outputs with a maximum current load of 6A, suitable for diverse applications
Compatible with AS-i version 3.0 and M4 Master profiles for enhanced functionality
Ensures short-circuit protection for digital inputs, safeguarding system integrity
Operates effectively within a broad ambient temperature range of -25 to 65°C for versatile deployment
Displays LED indicators for input/output switching status, facilitating easy monitoring
Constructed with robust materials, suitable for mounting in control cabinets with IP20 protection
Related links
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc

