ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-363
- Mfr. Part No.:
- AC2454
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD577.25
(exc. GST)
SGD629.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD577.25 |
*price indicative
- RS Stock No.:
- 723-363
- Mfr. Part No.:
- AC2454
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Width | 60mm | |
| Depth | 27mm | |
| Series | AC2 | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Width 60mm | ||
Depth 27mm | ||
Series AC2 | ||
Length 152mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is a versatile solution designed primarily for seamless integration with AS-i masters operating under the M4 profile. This Module excels in field installations, offering robust performance across varying applications. It supports a wide operating voltage, making it capable of handling intricate electrical configurations. The Compact design facilitates straightforward mounting, while the rugged construction ensures reliable operation in demanding environments. Additionally, with integrated watchdog functionality, it maintains safety and system integrity, ensuring optimal performance even under challenging conditions.
Operating voltage ranges from 26.5 to 31.6 DC, ensuring compatibility with various power supplies
Features a maximum current load of 4A, suitable for heavier applications
Equipped with 4 digital inputs and 4 digital outputs to cater to diverse operational needs
Bidirectional inputs enhance sensor connectivity and data retrieval
Short-circuit proof outputs ensure longevity and reliability during operation
Temperature resilience from -25°C to 80°C allows for deployment in extreme conditions
Complies with stringent EMC regulations, ensuring minimal interference
Integrated watchdog for enhanced system monitoring and safety
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc

