ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-355
- Mfr. Part No.:
- AC2258
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD340.86
(exc. GST)
SGD371.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD340.86 |
*price indicative
- RS Stock No.:
- 723-355
- Mfr. Part No.:
- AC2258
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AC2 | |
| Width | 50mm | |
| Standards/Approvals | UKCA | |
| Length | 93mm | |
| Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AC2 | ||
Width 50mm | ||
Standards/Approvals UKCA | ||
Length 93mm | ||
Depth 108mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL50 4DI 4DO R C is designed to facilitate enhanced control and monitoring in industrial settings. With a robust construction for DIN rail mounting, this Module serves multiple inputs and outputs to Streamline automation processes. Its specifications include an operational voltage range, current ratings, and a user-friendly Interface that supports various applications within control cabinets. The device is engineered for reliable performance, equipped with an integrated watchdog and protections, ensuring smooth operation under diverse electrical conditions. Additionally, the Module features various connectivity options, providing flexibility and ease of installation.
Integrates 4 digital inputs and 4 relay outputs to enhance control capabilities
PNP input circuits conform to IEC 61131-2 standards for reliability
Supports sensor supply voltage between 18V to 30V for adaptability to various sensors
Configured to deliver a maximum output load of 6000mA per output, handling substantial demands
Offers a voltage range of 10V to 240V AC and 24V DC for diverse application needs
Short-circuit proof in input connections enhances overall safety
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc

