Eaton Ethernet Module IZMX/INX
- RS Stock No.:
- 246-490
- Mfr. Part No.:
- 186874 IZMX-ECAM-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,455.49
(exc. GST)
SGD3,766.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,455.49 |
*price indicative
- RS Stock No.:
- 246-490
- Mfr. Part No.:
- 186874 IZMX-ECAM-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ethernet Module | |
| Module Type | Ethernet | |
| Mount Type | Screw, DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Operating Temperature | 70°C | |
| Width | 100mm | |
| Series | IZMX/INX | |
| Standards/Approvals | RoHS, IEC/EN 61439 | |
| Depth | 100mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ethernet Module | ||
Module Type Ethernet | ||
Mount Type Screw, DIN Rail | ||
Interface Type Ethernet | ||
Maximum Operating Temperature 70°C | ||
Width 100mm | ||
Series IZMX/INX | ||
Standards/Approvals RoHS, IEC/EN 61439 | ||
Depth 100mm | ||
Length 150mm | ||
- COO (Country of Origin):
- US
The Eaton communication module is an integral component designed to enhance the functionality of circuit-breakers within the Eaton Moeller series. The product promotes seamless integration by connecting via Ethernet, enabling efficient monitoring and control of electrical systems in various environments. Specifically built for compatibility with V and P trip blocks, this module simplifies installation—whether it's secured with screws or clipped directly onto a DIN rail. The versatile design ensures it meets the needs of modern industrial applications, providing critical communication capabilities while maintaining compliance with international standards.
Robust design guarantees reliable performance in challenging conditions
Enhanced connectivity enables real-time monitoring and control
Designed for easy installation alongside existing circuit-breaker systems
Made from materials that comply with RoHS regulations
Built to function optimally within a wide temperature range
Related links
- Eaton Ethernet Module IZMX/INX
- Eaton Eaton Moeller IZMX/INX Communication Module for use with IZMX
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed

