Festo Interface Module CPX-AP 24V
- RS Stock No.:
- 194-321
- Mfr. Part No.:
- CPX-AP-A-EC-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD679.87
(exc. GST)
SGD741.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD679.87 |
*price indicative
- RS Stock No.:
- 194-321
- Mfr. Part No.:
- CPX-AP-A-EC-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Interface Module | |
| Module Type | Ethernet | |
| Mount Type | Screw Clamp | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.5mm | |
| Series | CPX-AP | |
| Standards/Approvals | EN 61076-2-114, FN 942017-4, EN 61076-2-101, FN 942017-5, IEC 60204-1, EN 60068-2-6, IEC 61131-2:2017, VDMA24364-B2-L, EN 60068-2-27, UL94-V0 | |
| Width | 50.1mm | |
| Length | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Interface Module | ||
Module Type Ethernet | ||
Mount Type Screw Clamp | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Depth 57.5mm | ||
Series CPX-AP | ||
Standards/Approvals EN 61076-2-114, FN 942017-4, EN 61076-2-101, FN 942017-5, IEC 60204-1, EN 60068-2-6, IEC 61131-2:2017, VDMA24364-B2-L, EN 60068-2-27, UL94-V0 | ||
Width 50.1mm | ||
Length 107.3mm | ||
- COO (Country of Origin):
- DE
Festo CPX Series Interface Module, EtherCAT Interface Type, 24V Maximum Supply Voltage - CPX-AP-A-EC-M12, Numeric Part Number:8129243
This Interface module provides EtherCAT connectivity for Compact automation nodes, enabling efficient communication between control systems and field devices in industrial environments. It accepts a 24V supply and is intended for mounting on CPX-compatible infrastructure where secure electrical termination and standards-compliant network interfacing are required.
Features and Benefits:
• EtherCAT Interface for real-time distributed control
• Four I/Os enabling multiple sensor and actuator connections
• Screw clamp mounting for secure panel or rail attachment
• Maximum operating temperature 50°C supporting industrial environments
• EN 61076 series approvals ensuring connector and signalling conformity
• Four I/Os enabling multiple sensor and actuator connections
• Screw clamp mounting for secure panel or rail attachment
• Maximum operating temperature 50°C supporting industrial environments
• EN 61076 series approvals ensuring connector and signalling conformity
Applications
• Suitable for synchronised I/O distribution in factory automation
• Ideal for integration into pneumatic valve island control architectures
• Used with PLC networks requiring deterministic EtherCAT communication
• Can be used for decentralised machine subassemblies with Compact footprint
• Ideal for integration into pneumatic valve island control architectures
• Used with PLC networks requiring deterministic EtherCAT communication
• Can be used for decentralised machine subassemblies with Compact footprint
What supply voltage does it require for operation?
It operates from a 24V supply rail compatible with standard industrial control power.
How is the module secured mechanically within a system?
It uses screw clamp fixing to attach reliably to CPX mounting structures.
Which connector standard does the network Interface conform to?
The Interface follows EtherCAT signalling and meets EN 61076 connector standards.
What environmental endurance is specified for temperature handling?
The unit is rated to function at ambient temperatures up to 50°C.
How many I/O points are available for peripheral devices?
There are four I/O channels for connecting sensors or actuators.
Related links
- Festo Interface Module CPX-AP 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo I/O Module CPX-AP 24V
- Festo Peripheral Bus CPX-AP 24V
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Communication Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc

