Phoenix Contact Interface Module VARIOFACE 60V dc
- RS Stock No.:
- 131-556
- Mfr. Part No.:
- 2965224
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD272.45
(exc. GST)
SGD296.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD272.45 |
*price indicative
- RS Stock No.:
- 131-556
- Mfr. Part No.:
- 2965224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | IDC | |
| Maximum Supply Voltage | 60V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 50°C | |
| Width | 195mm | |
| Length | 45mm | |
| Series | VARIOFACE | |
| Depth | 60.6mm | |
| Standards/Approvals | EN IEC 60664-1, UKCA-compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type IDC | ||
Maximum Supply Voltage 60V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 50°C | ||
Width 195mm | ||
Length 45mm | ||
Series VARIOFACE | ||
Depth 60.6mm | ||
Standards/Approvals EN IEC 60664-1, UKCA-compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Passive Module is designed for use with digital I/O modules. It features connections for 32 pnp sensors, allowing for easy assembly on a DIN rail NS 35/7.5. With byte by byte labelling and positive/negative connections per signal, this module offers convenience and efficiency for your industrial applications.
Connection options include IDC/FLK pin strip for control level and spring cage connection for field level
Insulation characteristics ensure safety with functional insulation and air clearances/creep age distances
Wide range of conductor cross sections s
Related links
- Phoenix Contact Interface Module FLKM 60V dc
- Phoenix Contact Interface Module VIP-3 60V ac/dc
- Phoenix Contact Interface Module VIP-2 60V
- Phoenix Contact Interface Module VIP-2 60V ac/dc
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE UM Series Interface Module
- Phoenix Contact VARIOFACE UM Series Interface Module, 24AWG Wire
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA

