Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators

Subtotal (1 unit)*

SGD532.45

(exc. GST)

SGD580.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD532.45

*price indicative

TH - smart automation - PDP
RS Stock No.:
860-3688
Mfr. Part No.:
2296773
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Splitting Cable

Series

FLK

For Use With

Sensors and Actuators

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

UL, cUL, cULus, EAC

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy