Phoenix Contact PLC Series Adapter
- RS Stock No.:
- 768-5021
- Mfr. Part No.:
- 2296074
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD70.00
(exc. GST)
SGD76.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | SGD70.00 |
*price indicative
- RS Stock No.:
- 768-5021
- Mfr. Part No.:
- 2296074
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Accessory Type | Interface Module | |
| Series | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Accessory Type Interface Module | ||
Series PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Supply Voltage 24V dc | ||
Non Compliant
Accessories for PLC Relays
Related links
- Phoenix Contact PLC Series Interface Relay 230V ac Coil, NC
- Phoenix Contact PLC Series Controller for Use with PLC
- Phoenix Contact PLC Series Analogue Module for Use with Logic Module
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC Series Relay 48V ac Coil
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, DPDT
- Phoenix Contact PLC Series Interface Relay 24V dc Coil, SPST

