Schneider Electric Adapter PLC Expansion Module For Use With TSX 37 Series - 8 (Discrete I/O) Input, 8 (Discrete I/O)
- RS Stock No.:
- 609-8542
- Mfr. Part No.:
- TSXACZ03
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-8542
- Mfr. Part No.:
- TSXACZ03
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Telefast Adaptation Module
For use with the analogue I/O modules integrated into TSX37-22 to allow for adjustments using 4 potentiometers. Adaption to 0-20mA, 4-20mA and 8 discrete channels
Note
Image shown for reference purposes only.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Specifications
Attribute | Value |
---|---|
Number of Inputs | 8 (Discrete I/O) |
Input Type | Discrete |
Number of Outputs | 8 (Discrete I/O) |
Output Type | Discrete |
For Use With | TSX 37 Series |