Phoenix Contact INTERBUS Series Bus Coupler for Use with Inline Station
- RS Stock No.:
- 265-7514
- Mfr. Part No.:
- 2861593
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD577.34
(exc. GST)
SGD629.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD577.34 |
*price indicative
- RS Stock No.:
- 265-7514
- Mfr. Part No.:
- 2861593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | INTERBUS | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BSH, BV, cUL, cULus, DNV GL, EAC, eClass, ETIM, LR, UL, UNSPSC | |
| Hazardous Area Certification | No | |
| Communication Protocol | INTERBUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series INTERBUS | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BSH, BV, cUL, cULus, DNV GL, EAC, eClass, ETIM, LR, UL, UNSPSC | ||
Hazardous Area Certification No | ||
Communication Protocol INTERBUS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler connects an inline station to the INTERBUS remote bus and provides the supply voltages for the connected devices.
Electrical isolation
Related links
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact AXL F Series Bus Coupler for Use with PROFINET
- Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems

