Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- RS Stock No.:
- 253-7363
- Mfr. Part No.:
- 6AG15032CC002AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD6,765.53
(exc. GST)
SGD7,374.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,765.53 |
*price indicative
- RS Stock No.:
- 253-7363
- Mfr. Part No.:
- 6AG15032CC002AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | SIPLUS NET | |
| For Use With | SIPLUS | |
| IP Rating | IP40 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series SIPLUS NET | ||
For Use With SIPLUS | ||
IP Rating IP40 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET OLM/G11-1300 V4.0 based on 6GK1503-2CC00 with conformal coating. It has optical link module with 1 RS-485 and 1 glass fiber optic cable (2 BFOC sockets), 1300 Nm shaft length for large distances with signaling contact and test port.
Optical link module with 1 RS-485
1 glass fiber optic cable (2 BFOC sockets)
1300 Nm shaft length for large distances with signaling contact and test port
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input

