Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500

Subtotal (1 unit)*

SGD309.76

(exc. GST)

SGD337.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD309.76

*price indicative

TH - smart automation - PDP
RS Stock No.:
253-0776
Mfr. Part No.:
6ES79240BG200BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital I/O Module

Product Type

Connection Module

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500

Hazardous Area Certification

UL

Standards/Approvals

UL, IEC

COO (Country of Origin):
RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.

TPRi relay AC 110V NO contact

Output 8 NO contacts 24V DC/0.05 A

Screw terminal with LED

Related links