Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- RS Stock No.:
- 226-4033
- Mfr. Part No.:
- 6ES7468-1BF00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD1,147.04
(exc. GST)
SGD1,250.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,147.04 |
*price indicative
- RS Stock No.:
- 226-4033
- Mfr. Part No.:
- 6ES7468-1BF00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | SIMATIC S7-400 Series | |
| For Use With | C-bus | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series SIMATIC S7-400 Series | ||
For Use With C-bus | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Siemens SIMATIC S7-400 series IM cable with C-bus. It has 5 m cable length.
Cable length 5 m
Weight approx. 800 g
Related links
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400 Series Series Connecting Cable for Use with HMI Adapter and PC/TS Adapter
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module

