Siemens SIMATIC Series Base for Use with ET 200SP
- RS Stock No.:
- 203-4115
- Mfr. Part No.:
- 6ES7193-6BP00-2DA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
SGD958.87
(exc. GST)
SGD1,045.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 50 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD95.887 | SGD958.87 |
*price indicative
- RS Stock No.:
- 203-4115
- Mfr. Part No.:
- 6ES7193-6BP00-2DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base | |
| Series | SIMATIC | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base | ||
Series SIMATIC | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP A0 type base unit BU15-P16+A0+2D has push-in terminals without auxiliary terminals has dimensions of 15mm x 117mm x 35mm.
Conductor cross-section from 0.14mm² to 2.5mm²
Related links
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP

