- RS Stock No.:
- 135-5208
- Mfr. Part No.:
- 140NOE77111
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 135-5208
- Mfr. Part No.:
- 140NOE77111
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Modicon Quantum Ethernet Module
High performing Ethernet network modules for installing in the slots of the local rack of a Modicon Quantum PLC configuration. The front panel of each module comprises a display block, an MT-RJ connector post and a RJ45 connector port.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Range | Modicon Quantum Automation Platform |
For Use With | Modicon PLC |
Application | Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment |
Mounting Type | Rack Mount |