HARTING Han-Port Series Module for Use with PLC
- RS Stock No.:
- 746-626
- Mfr. Part No.:
- 39500030074
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD71.02
(exc. GST)
SGD77.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD71.02 | - |
| 10 + | SGD65.33 | 8% |
*price indicative
- RS Stock No.:
- 746-626
- Mfr. Part No.:
- 39500030074
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Accessory Type | Module | |
| Series | Han-Port | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Accessory Type Module | ||
Series Han-Port | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING data module (SUB-D25. f-m) is designed for seamless integration in various applications, providing reliable connections for data transmission. Its modular assembly allows for easy configuration, enhancing flexibility in system design.
Features & Benefits
Standard interfaces for easy connection of devices
Modular assembly enables custom configurations
Assembled data connectors snap into the frame for quick installation
Frames available with or without shielding plate for tailored protection
Compliant with China RoHS 50, CSA C22.2, and UL 508 for safety standards
Supports 25 contacts across 2 rows for efficient data handling
Compatible with Han Port Connector for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Han-Port Series Module for Use with PLC
- HARTING HAN Port Series Ethernet Connector Female
- HARTING Han‑Port Series Socket Female Cat5e Metal Shield 2 Port 8 Way
- HARTING Frame For Use With Sockets
- HARTING Module Han Port Series Female/Male, 18 Contacts
- HARTING Han Brid Series Connector Male Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Male Cat5 Shielded Straight 1 Port 2 Way
- HARTING Blind Plate For Use With Heavy Duty Power Connectors

