ifm electronic Interface Module AL1 Digital 28V dc
- RS Stock No.:
- 723-187
- Mfr. Part No.:
- AL1351
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
SGD704.99
(exc. GST)
SGD768.44
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD704.99 |
*price indicative
- RS Stock No.:
- 723-187
- Mfr. Part No.:
- AL1351
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Series | AL1 | |
| Length | 152mm | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Series AL1 | ||
Length 152mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master is engineered for seamless integration in hygienic systems and field applications. This reliable device acts as a bridge between sensors and industrial networks, enhancing connectivity and operational efficiency. It supports a broad range of operating conditions with IP69K protection, ensuring durability in challenging environments. Optimised for easy deployment, it features a robust communication Interface through Ethernet and IO-Link, adhering to stringent industry standards. The Master offers a configurable input/output setup, giving users flexibility in managing sensor connections. Furthermore, it is built with Advanced features that promote secure data transmission and effective power management, making it a reliable choice for modern automation processes.
Supports up to 8 digital inputs and 4 digital outputs for versatile configurations
IP69K rating provides top-tier protection against water and dust ingress, suitable for harsh environments
Certified with protection class III, enhancing safety in operation
Short-circuit protection on digital inputs and outputs ensures durability and reliability
Ethernet communication Interface supports both 10Base-T and 100Base-TX, facilitating high-speed data transfer
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc

