ifm electronic Interface Module AL1 Digital 28V dc
- RS Stock No.:
- 723-174
- Mfr. Part No.:
- AL1373
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
SGD866.75
(exc. GST)
SGD944.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD866.75 |
*price indicative
- RS Stock No.:
- 723-174
- Mfr. Part No.:
- AL1373
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Standards/Approvals | UL | |
| Width | 59.3mm | |
| Length | 208mm | |
| Series | AL1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Standards/Approvals UL | ||
Width 59.3mm | ||
Length 208mm | ||
Series AL1 | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master DL PLI 8P IP69K serves as a sophisticated Interface for integrating multiple IO-Link devices within a hygienic system environment. Designed with a focus on flexibility and resilience, this device supports a total of 16 inputs and outputs, including 16 digital inputs and 8 digital outputs. It features a robust construction suitable for IP69K environments, making it perfect for harsh conditions. The Master is compatible with both POWERLINK and Ethernet standards, ensuring efficient data transmission and seamless communication across industrial applications. With extensive protection against short circuits and an impressive range of operational temperatures, this IO-Link Master is built to enhance operational reliability and efficiency in demanding settings.
Equipped with 16 configurable inputs and outputs for greater flexibility
Supports 16 digital inputs and 8 digital outputs for extensive connectivity options
Features a range of operational voltage from 20 to 28 DC, ensuring compatibility with various setups
Protection class III enhances safety and reliability in diverse environments
Allows for a maximum current load of 3.6 A, accommodating extensive device networks
IP69K-rated for superior resistance against water and dust ingress, suitable for hygiene-sensitive applications
Includes Ethernet and POWERLINK interfaces for versatile communication capabilities
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc

