Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- RS Stock No.:
- 697-833
- Mfr. Part No.:
- RJ61BT11
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
SGD587.62
(exc. GST)
SGD640.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD587.62 |
*price indicative
- RS Stock No.:
- 697-833
- Mfr. Part No.:
- RJ61BT11
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Module | |
| Series | MELSEC IQ-R | |
| For Use With | Information/Network Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Accessory | ||
Product Type Module | ||
Series MELSEC IQ-R | ||
For Use With Information/Network Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric CC-Link Module is designed for high-speed, deterministic communication in industrial networks. Supporting CC-Link Version 2, it can function as either a Master or Local station, making it versatile for various automation topologies. Its Compact and lightweight design ensures easy integration into control panels.
Supports CC-Link Ver.2 pro to col
Operates as Master or Local station
Height is 98 mm (106 mm including connec to rs)
Depth is 131 mm
Related links
- Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module

