B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-212
- Mfr. Part No.:
- X20CDO9322
- Manufacturer:
- B&R
Subtotal (1 unit)*
SGD353.02
(exc. GST)
SGD384.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD353.02 |
*price indicative
- RS Stock No.:
- 589-212
- Mfr. Part No.:
- X20CDO9322
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Humidity: B (Up to 100%), UL cULus E115267 Industrial Control Equipment Hazloc, BV EC33B, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ABS, Groups ABCD, EMC: B (Bridge and Open Deck), DNV Temperature: B (0-55°C), ATEX Zone 2, CCC, Division 2 | |
| Standards/Approvals | UKCA, EN 60529, EN 60068-2-60, CE, BMW GS 95011-4 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Humidity: B (Up to 100%), UL cULus E115267 Industrial Control Equipment Hazloc, BV EC33B, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ABS, Groups ABCD, EMC: B (Bridge and Open Deck), DNV Temperature: B (0-55°C), ATEX Zone 2, CCC, Division 2 | ||
Standards/Approvals UKCA, EN 60529, EN 60068-2-60, CE, BMW GS 95011-4 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- Flush Light Switches

