Banner S15F Series Converter for Use with Protection Devices From Electrical Noise And Transients
- RS Stock No.:
- 295-073
- Mfr. Part No.:
- S15F-H-500-Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
SGD91.33
(exc. GST)
SGD99.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.33 |
*price indicative
- RS Stock No.:
- 295-073
- Mfr. Part No.:
- S15F-H-500-Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Filter | |
| Series | S15F | |
| For Use With | Protection Devices From Electrical Noise And Transients | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, NEMA/UL Type 1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Filter | ||
Series S15F | ||
For Use With Protection Devices From Electrical Noise And Transients | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, NEMA/UL Type 1 | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- MX
The Banner Filter is designed to effectively protect sensitive devices from electrical noise and transients. With its rugged over-moulded form factor, it meets stringent IP65, IP67, and IP68 ratings, ensuring durability in harsh industrial environments. The simple M12 connection simplifies installation, making it a cost-effective solution for enhancing circuit integrity. Whether used in manufacturing plants or automation systems, this product stands out for its reliability and ease of use.
Offers an integral male/female quick disconnect for flexible wiring options
Complies with IEC 60068 2 6 for vibration resistance maintaining functionality under mechanical stress
Meets stringent environmental ratings making it suitable for demanding applications

