- RS Stock No.:
- 789-8545
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 789-8545
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Self Levelling Truck
Professional trolley that will rise and fall depending on it's contents to help minimise user strain.
Steel frame
Heavy PVC bag
Max load of 100 kg
Heavy PVC bag
Max load of 100 kg
Specifications
Attribute | Value |
---|---|
Load Capacity | 100kg |
Truck Style | Self Levelling |
Platform Material | Plastic |
Number of Platforms | 1 |
Dimensions | 935 x 730 x 932mm |
Wheel Diameter | 125mm |
Frame Material | Steel |
Height | 932mm |
Length | 935mm |
Width | 730mm |