RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 1.8 mm
- RS Stock No.:
- 845-426
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD252.08
(exc. GST)
SGD274.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD252.08 |
*price indicative
- RS Stock No.:
- 845-426
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Clear | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 1.8mm | |
| Material | Polyethylene Terephthalate Glycol | |
| Density | 1.27g/cm³ | |
| Tensile Strength | 45MPa | |
| Maximum Operating Temperature | 65°C | |
| Impact Strength | 179kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Clear | ||
Length 1m | ||
Width 1m | ||
Thickness 1.8mm | ||
Material Polyethylene Terephthalate Glycol | ||
Density 1.27g/cm³ | ||
Tensile Strength 45MPa | ||
Maximum Operating Temperature 65°C | ||
Impact Strength 179kJ/m² | ||
- COO (Country of Origin):
- GB
RS PRO Clear Plastic Sheet 1.8 mm
The RS PRO Clear Plastic Sheet is crafted from Polyethylene Terephthalate Glycol (PETG), offering a versatile solution for various industrial applications. With a thickness of 1.8 mm and a clear finish, this plastic sheet is Ideal for projects requiring transparency and durability. It is designed to withstand impacts and maintain structural integrity across a range of temperatures.
Features and Benefits
Material: Polyethylene Terephthalate Glycol provides excellent clarity and chemical resistance.
Impact Strength: 179 kJ/m² ensures durability and resistance to breakage.
Tensile Strength: Greater than 45 MPa offers robust performance under stress.
Maximum Operating Temperature: 65 °C allows for use in moderately high-temperature environments.
Density: 1.27 g/cm³ contributes to a lightweight yet sturdy construction.
Impact Strength: 179 kJ/m² ensures durability and resistance to breakage.
Tensile Strength: Greater than 45 MPa offers robust performance under stress.
Maximum Operating Temperature: 65 °C allows for use in moderately high-temperature environments.
Density: 1.27 g/cm³ contributes to a lightweight yet sturdy construction.
Applications
Protective barriers and guards
Machine covers and safety shields
Signage and display panels
Machine covers and safety shields
Signage and display panels
Additional Information
Sheet dimensions: 1000 mm x 1000 mm
Suitable for indoor use where transparency and impact resistance are required
Complies with relevant safety and quality standards for industrial materials
Suitable for indoor use where transparency and impact resistance are required
Complies with relevant safety and quality standards for industrial materials
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 3 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 1.8 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 3 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 1 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 6 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 4 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 3 mm

