RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 5 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD243.96

(exc. GST)

SGD265.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD243.96

*price indicative

RS Stock No.:
814-352
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Plastic Sheet

Length

2.5m

Width

1.25m

Thickness

5mm

Material

ABS

Density

1.07g/cm³

Flammability Rating

UL94 HB

Standards/Approvals

UL94 HB

Maximum Operating Temperature

175°C

COO (Country of Origin):
IE
The RS PRO ABS Black Pinseal Sheet is a high-performance thermoplastic designed for durability and a premium finish, perfect for industrial applications. Its co-extruded construction combines a semi-matt surface with a robust ABS base.

Balanced mechanical strength with a tensile strength of 22 MPa and flexural strength of 25 MPa

Versatile gloss range achievable from 5 to 90 units at 60°

Meets UL94 HB flammability rating for general-purpose plastic

Recommended thermoforming temperature between 145°C and 175°C

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy