RS PRO White Acetal Rod, 500mm x 90mm Diameter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 1

SGD247.73

(exc. GST)

SGD270.03

(inc. GST)

RS Stock No.:
514-433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Length

500mm

Material

Acetal

Form

Rod

Rod Diameter

90mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Elongation

25%

Hardness

M 90 Rockwell

Polymer Type

Homopolymer

Water Absorption

0.5%

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy