Tamiya Black Styrene Bar, 400 mm
- RS Stock No.:
- 188-501
- Mfr. Part No.:
- 70130
- Manufacturer:
- Tamiya
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD8.65
(exc. GST)
SGD9.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD8.65 | SGD0.865 |
| 5 + | SGD8.48 | SGD0.848 |
*price indicative
- RS Stock No.:
- 188-501
- Mfr. Part No.:
- 70130
- Manufacturer:
- Tamiya
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tamiya | |
| Product Type | Styrene Bar | |
| Colour | Black | |
| Length | 400mm | |
| Material | Styrene | |
| Laminate Material | Carbon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tamiya | ||
Product Type Styrene Bar | ||
Colour Black | ||
Length 400mm | ||
Material Styrene | ||
Laminate Material Carbon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Tamiya Clear Styrene Plastic Sheet Carbon
- Tamiya Clear Styrene Plastic Sheet Carbon
- RS PRO Roll Natural Rubber Black
- RS PRO Styrene Butadiene Rubber Ethylene Propylene Diene Monomer 6.3 mm ID Black, 25 m
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 1 Gangs 85.5 mm 85.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- Bourdon 400 bar
- WIKA A-10 Series Pressure Sensor 0 bar 400 bar
