Subtotal (1 bag of 6 units)*
SGD21.18
(exc. GST)
SGD23.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD21.18 | SGD3.53 |
*price indicative
- RS Stock No.:
- 528-324
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 20.05mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 20.05mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 20.05 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size and robust construction make it Ideal for supporting shafts with minimal friction.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and excellent load-bearing capacity.
12 mm Length: Suitable for Compact installations where space is limited.
20.05 mm Outside Diameter: Ensures compatibility with a wide range of housings.
15.98 mm Shaft Diameter: Designed to accommodate standard shaft sizes for easy integration.
12 mm Length: Suitable for Compact installations where space is limited.
20.05 mm Outside Diameter: Ensures compatibility with a wide range of housings.
15.98 mm Shaft Diameter: Designed to accommodate standard shaft sizes for easy integration.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities for reduced maintenance
Material properties: Offers self-lubricating capabilities for reduced maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

